BOPLA 07524191 Euromas X electronics Casing IP66/IP68 ABS grey-white

MPN
07524191
Brand
BOPLA
EAN-13
4058545436521
Order Code
01-6706
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA Euromas X XT 241911 7035 is an electronics casing made of acrylonitrile butadiene styrene in grey-white (RAL 7035). Known for its durability and robust construction, this casing is manufactured by BOPLA. It is typically used for housing electronic components, offering protection and organisation in various industrial applications.
Type Electronics casing
Enclosure Height 105.60mm
Enclosure Length 240mm
Enclosure Width 193.30mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 240 x 193.30 x 105.60 mm
Inside height 98.4mm
Inside Width 176.9mm
Internal depth 189.3mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 241911 7035

Reviews

Be the first to submit a review

Trustpilot