BOPLA 07521146 Euromas X electronics Casing ABS IP66/IP68 grey-white

MPN
07521146
Brand
BOPLA
EAN-13
4058545436491
Order Code
01-6705
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA's Euromas X XT 211406 7035 is an electronics casing made from acrylonitrile butadiene styrene, featuring a grey-white colour (RAL 7035). This casing is designed to protect electronic components and is ideal for various industrial applications. The BOPLA 07521146 electronics casing is durable and suitable for housing electronic devices in harsh environments.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 209.70mm
Enclosure Width 139.80mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 209.70 x 139.80 x 60 mm
Inside height 52.9mm
Inside Width 131.6mm
Internal depth 180.6mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 211406 7035

Reviews

Be the first to submit a review

Trustpilot