BOPLA 07515106 Euromas X electronics Casing ABS IP66/IP68 RAL 7035

MPN
07515106
Brand
BOPLA
EAN-13
4058545436231
Order Code
01-6700
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA Euromas X XT 151006 7035 electronics casing is made from acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). This durable enclosure is ideal for protecting electronic components in industrial and consumer applications. Designed for versatility, it is suitable for housing sensitive equipment in environments requiring robust protection.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 150mm
Enclosure Width 100mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 91.8mm
Internal depth 120.8mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 151006 7035

Reviews

Be the first to submit a review

Trustpilot