BOPLA 07513084 Euromas X electronics Casing ABS grey-white IP66/IP68

MPN
07513084
Brand
BOPLA
EAN-13
4058545442300
Order Code
01-6698
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA electronics casing, model XT 130804 7035, is crafted from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. Designed for housing electronic components, it offers durability and protection for sensitive circuits. Typical applications include use in industrial and commercial environments where secure enclosure is required.
Type Electronics casing
Enclosure Height 37.20mm
Enclosure Length 125mm
Enclosure Width 75mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 125 x 75 x 37.20 mm
Inside height 30mm
Inside Width 67.8mm
Internal depth 97.8mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 130804 7035

Reviews

Be the first to submit a review

Trustpilot