BOPLA 07511118 Euromas X electronics Casing ABS grey-white IP66/IP68

MPN
07511118
Brand
BOPLA
EAN-13
4058545435968
Order Code
01-6697
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.22
10+ £18.35
50+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Euromas X XT 111108 7035 is an electronics casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035) colour. It features a robust design, providing effective protection for electronic components. Typical applications include housing for small electronic devices or circuit boards.
Type Electronics casing
Enclosure Height 74.70mm
Enclosure Length 104.80mm
Enclosure Width 104.80mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 104.80 x 104.80 x 74.70 mm
Inside height 67.6mm
Inside Width 95.4mm
Internal depth 74.6mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 111108 7035

Reviews

Be the first to submit a review

Trustpilot