BOPLA 06100000 Universal electronics Casing polystyrene light grey

MPN
06100000
Brand
BOPLA
EAN-13
4016138638875
Order Code
01-6694
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BOPLA Universal U 100 electronics casing is crafted from light grey polystyrene (EPS) and measures 100x100x60mm. It offers a durable housing solution for electronic components, providing protection and organisation. Ideal for use in creating bespoke electronic projects and housing circuitry safely.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 100mm
Enclosure Width 100mm
For Use With Electronics
Protection Rating IP40
Colour Light grey
Dim (L x W x H) 100 x 100 x 60 mm
IP Rating IP40
Material Polystyrene (EPS)
Misc Attribute 1 Universal U 100
Misc Attribute 2 U 100

Reviews

Be the first to submit a review

Trustpilot