BOPLA 05445000 Element E Electronics Casing Polystyrene Grey-white

MPN
05445000
Brand
BOPLA
EAN-13
4049505025282
Order Code
01-6688
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BOPLA Element E 445 is an electronics casing made from polystyrene. It features a grey-white exterior (RAL 7035) with a graphite grey interior (RAL 7024). This casing is ideal for housing electronic components, offering durability and a professional appearance.
Type Electronics casing
Enclosure Height 80mm
Enclosure Length 150mm
Enclosure Width 80mm
For Use With Electronics
Protection Rating IP40
Colour Grey-white (RAL 7035), Graphite grey (RAL 7024)
Dim (L x W x H) 150 x 80 x 80 mm
Inside height 74mm
Inside Width 74mm
Internal depth 144mm
IP Rating IP40
Material Polystyrene
Misc Attribute Element E 445
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot