BOPLA 05430002 Element E electronics Casing polystyrene light grey

MPN
05430002
Brand
BOPLA
EAN-13
4016138524130
Order Code
01-6666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

The BOPLA ELEMENT E 430 is an electronics casing made from polystyrene in a light grey finish. It features dimensions of 65x40x120mm and is ideal for housing electronic components. This universal case is commonly used in creating custom electronic assemblies.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 65mm
Enclosure Width 120mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 65 x 120 x 40 mm
Material Plastic
Misc Attribute ELEMENT E 430

Reviews

Be the first to submit a review

Trustpilot