BOPLA 05430002.B1 Element E430 Electronics Casing Polystyrene Grey

MPN
05430002.B1
Brand
BOPLA
EAN-13
4016138524208
Order Code
01-6676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.01
10+ £11.81
50+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The BOPLA electronics casing, model ELEMENT E 430, is made from durable polystyrene in light grey and graphite colours. It measures 63x40x120mm and includes slits, making it suitable for enclosing vehicle alarm systems. This universal case protects electronic components, offering a robust containment solution.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 63mm
Enclosure Width 120mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 63 x 120 x 40 mm
Material Plastic
Misc Attribute ELEMENT E 430

Reviews

Be the first to submit a review

Trustpilot