BOPLA 05406900 Element E 406 VL electronics Casing IP30 grey 1pc

MPN
05406900
Brand
BOPLA
EAN-13
4049505025374
Order Code
01-6658
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.41
10+ £8.14
50+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA Element E 406 VL 05406900 is an electronics casing made from polystyrene in grey-white and graphite grey colours. This durable casing is designed to protect electronic components from dust and damage. Typical applications include housing for small electronics in industrial and commercial settings.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 65mm
Enclosure Width 50mm
For Use With Electronics
Protection Rating IP30
Colour Grey-white (RAL 7035), Graphite grey (RAL 7024)
Dim (L x W x H) 65 x 50 x 30 mm
Inside height 24mm
Inside Width 44mm
Internal depth 59mm
IP Rating IP30
Material Polystyrene
Misc Attribute Element E 406 VL

Reviews

Be the first to submit a review

Trustpilot