BOPLA 03242000 Euromas T 242 Industrial Casing ABS dust & spray-proof

MPN
03242000
Brand
BOPLA
EAN-13
4016138732108
Order Code
01-6645
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The BOPLA EUROMAS T 242 03242000 is an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This sturdy casing is ideal for protecting electronic components and devices in demanding environments. It is typically used in industrial applications where durability and reliability are essential.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 100mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 120 x 100 mm
Inside height 94mm
Inside Width 113mm
Internal depth 216.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 242
Misc Attribute 2 T 242

Reviews

Be the first to submit a review

Trustpilot