BOPLA 03228000 Euromas T Casing ABS grey-white spray & dust-proof

MPN
03228000
Brand
BOPLA
EAN-13
4016138732009
Order Code
01-6635
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BOPLA manufactures the EUROMAS T 228 industrial-grade casing from acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). This robust casing is designed for protecting electronic components in industrial environments. Ideal for applications requiring durable housing solutions.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 105mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 120 x 105 mm
Inside height 98.5mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 228
Misc Attribute 2 T 228

Reviews

Be the first to submit a review

Trustpilot