BOPLA 03226000 Euromas T Casing ABS grey-white spray & dust-proof

MPN
03226000
Brand
BOPLA
EAN-13
4016138731989
Order Code
01-6633
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA manufactures the EUROMAS T 226 industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This robust casing is ideal for protecting electronic components in various industrial environments. Its durability and design make it suitable for use in control panels and measuring devices.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.5mm
Inside Width 73mm
Internal depth 94mm
IP Rating IP65
Misc Attribute EUROMAS T 226

Reviews

Be the first to submit a review

Trustpilot