BOPLA 03205000 Euromas T Industrial Casing ABS grey-white sprayproof

MPN
03205000
Brand
BOPLA
EAN-13
4016138523416
Order Code
01-6622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The BOPLA EUROMAS T 205 industrial-grade casing is made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) colour. With dimensions of 52 x 50 x 35 mm, it is designed for protecting electronic components and devices. Typical applications include use in industrial and commercial environments where robust protection is required.
Type Industrial-grade casing
Material ABS
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31mm
Inside Width 44.4mm
Internal depth 30mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 205
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot