BOPLA 02255000 Euromas Casing PC Grey-white RAL 7035 dust-proof

MPN
02255000
Brand
BOPLA
EAN-13
4016138731491
Order Code
01-6619
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £135.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA's EUROMAS M 255 industrial-grade casing is constructed from polycarbonate and comes in a grey-white RAL 7035 colour. It is a versatile plastic case suitable for various applications, including display housing, electronics housing, and terminal housing. This robust and empty casing can be used in both wall and table-top installations, making it ideal for industrial environments.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 360mm
Enclosure Height 150mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 150 mm
Inside height 142mm
Inside Width 190.3mm
Internal depth 318.3mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 255
Misc Attribute 2 M 255

Reviews

Be the first to submit a review

Trustpilot