BOPLA 02254100 Euromas M 254 G Casing Polycarbonate Grey-white Dust-proof

MPN
02254100
Brand
BOPLA
EAN-13
4016138731729
Order Code
01-6618
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £105.71 £104.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS M 254 G 02254100 is an industrial-grade polycarbonate casing in a grey-white (RAL 7035) finish. It is designed to offer robust protection and is suitable for a range of electronic and industrial applications. Ideal for housing sensitive components, it ensures durability and electrical safety.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 300mm
Enclosure Height 110mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 110 mm
Inside height 103.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 254g
Misc Attribute 3 M 254g

Reviews

Be the first to submit a review

Trustpilot