BOPLA 02253000 Euromas Casing Grey-white PC spray-resistant dust-proof

MPN
02253000
Brand
BOPLA
EAN-13
4016138731477
Order Code
01-6615
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £85.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 253 02253000 is an industrial-grade polycarbonate casing in a grey-white (RAL 7035) finish. Designed for durability, it is suitable for various electronic enclosures. This robust casing is often used in industrial and commercial applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 253
Misc Attribute 2 M 253

Reviews

Be the first to submit a review

Trustpilot