BOPLA 02251000 Euromas M Casing dust-proof polycarbonate grey-white

MPN
02251000
Brand
BOPLA
EAN-13
4016138731453
Order Code
01-6613
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £111.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 251 02251000 is an industrial-grade casing made from durable polycarbonate (PC) material in a grey-white (RAL 7035) finish. Designed for robust protection, it is typically used in environments requiring reliable enclosures for electronic components. Its sturdy construction makes it suitable for industrial and commercial applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 360mm
Enclosure Height 100mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 100 mm
Inside height 93.5mm
Inside Width 151.7mm
Internal depth 333.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 251
Misc Attribute 2 M 251

Reviews

Be the first to submit a review

Trustpilot