BOPLA 02250000 Euromas M 250 Casing PC grey-white dust-proof

MPN
02250000
Brand
BOPLA
EAN-13
4016138731446
Order Code
01-6612
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £69.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA EUROMAS M 250 industrial-grade casing is made from durable polycarbonate and features a grey-white (RAL 7035) finish. This versatile enclosure is ideal for electronics, terminals, and display housings. Its robust construction is suitable for wall or table-top installations in industrial environments.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 250mm
Enclosure Height 150mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 150 mm
Inside height 144mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 250
Misc Attribute 2 M 250

Reviews

Be the first to submit a review

Trustpilot