BOPLA 02246000 Euromas M 246 Casing PC Grey-white Dust & Spray-Proof

MPN
02246000
Brand
BOPLA
EAN-13
4016138731439
Order Code
01-6610
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.75
10+ £36.10
15+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS M 246 industrial-grade casing is made from durable polycarbonate (PC) and comes in a grey-white colour matching RAL 7035. Ideal for robust housing applications, this casing offers protection for electronic components. It can be used in a variety of industries requiring reliable and sturdy enclosures.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 140mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 140 mm
Inside height 133.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 246
Misc Attribute 2 M 246

Reviews

Be the first to submit a review

Trustpilot