BOPLA 02244100 Euromas Casing polycarbonate grey-white dust-proof

MPN
02244100
Brand
BOPLA
EAN-13
4016138731699
Order Code
01-6608
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £92.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS M 244 G is an industrial-grade casing made from polycarbonate, coloured in grey-white (RAL 7035). Known for its durability, this casing is suitable for protecting electronic components and equipment in industrial environments. Typical applications include use in manufacturing, automation, and electronic enclosures.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 340mm
Enclosure Height 100mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 100 mm
Inside height 92.5mm
Inside Width 139.3mm
Internal depth 301.3mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 244g
Misc Attribute 3 M 244g

Reviews

Be the first to submit a review

Trustpilot