BOPLA 02243100 Euromas M Industrial Casing robust PC grey-white

MPN
02243100
Brand
BOPLA
EAN-13
4016138731682
Order Code
01-6606
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £71.81 £71.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS M 243 G is an industrial-grade casing made from durable polycarbonate in grey-white (RAL 7035). This casing is ideal for protecting electronic components in industrial environments due to its robust construction and resistance to impact. Its typical applications include housing for electrical systems and enclosures for industrial automation equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 120 mm
Inside height 113.5mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 243g
Misc Attribute 3 M 243g

Reviews

Be the first to submit a review

Trustpilot