BOPLA 02241000 Euromas M 241 Casing PC grey-white IP-rated & robust

MPN
02241000
Brand
BOPLA
EAN-13
4016138731385
Order Code
01-6601
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £68.89 £68.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA EUROMAS M 241 industrial-grade casing, model number 02241000, is crafted from polycarbonate (PC) and comes in a grey-white colour (RAL 7035). This robust enclosure is designed for protecting electronic components in demanding environments. It is ideal for use in industrial and commercial applications where durability and security are essential.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 250mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 120 mm
Inside height 113mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 241
Misc Attribute 2 M 241

Reviews

Be the first to submit a review

Trustpilot