BOPLA 02240294 Euromas Casing Polycarbonate V0 Grey-white dust-proof

MPN
02240294
Brand
BOPLA
EAN-13
4016138731903
Order Code
01-6599
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £54.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS M 2401 VO is an industrial-grade casing made from polycarbonate, featuring flame-retardant properties (V0) and a grey-white (RAL 7035) finish. This durable enclosure, suitable for housing electronic components, ensures protection in demanding environments. Its robust design makes it ideal for use in industrial automation, control systems, and electrical installations.
Type Industrial-grade casing
Material V0
Enclosure Length 240mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 2401 VO
Misc Attribute 2 M 2401 VO

Reviews

Be the first to submit a review

Trustpilot