BOPLA 02240000 Euromas M Casing robust polycarbonate IP rated grey-white

MPN
02240000
Brand
BOPLA
EAN-13
4016138731361
Order Code
01-6596
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £53.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The BOPLA EUROMAS M 240 02240000 is an industrial-grade casing made from robust polycarbonate in a grey-white RAL 7035 finish. This durable enclosure is designed to protect sensitive electronic components and equipment. It is typically used in various industrial and commercial applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 250mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 240
Misc Attribute 2 M 240

Reviews

Be the first to submit a review

Trustpilot