BOPLA 02238300 Euromas Casing polycarbonate grey-white RAL 7035 dustproof

MPN
02238300
Brand
BOPLA
EAN-13
4016138731644
Order Code
01-6595
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS M 2381 G is an industrial-grade casing made from polycarbonate (PC) in a grey-white RAL 7035 colour. It is suitable for use as a display housing, electronics housing, or terminal housing. Ideal for industrial applications, the table-top or wall-mounted case offers robust protection for electronic components.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP65, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 2381g
Misc Attribute 3 M 2381g

Reviews

Be the first to submit a review

Trustpilot