BOPLA 02238200 Euromas M Casing PC Grey-white dust/spray-proof

MPN
02238200
Brand
BOPLA
EAN-13
4016138731354
Order Code
01-6594
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

BOPLA's EUROMAS M 2381 02238200 is an industrial-grade casing made from polycarbonate in grey-white (RAL 7035). It is designed for robust applications requiring durable protection in various industrial environments. Typical uses include housing electronic components or safeguarding sensitive equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 2381
Misc Attribute 2 M 2381

Reviews

Be the first to submit a review

Trustpilot