BOPLA 02238094 Euromas M 238 Polycarbonate V0 Casing Grey-white

MPN
02238094
Brand
BOPLA
EAN-13
4016138731897
Order Code
01-6592
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £42.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS M 238 VO industrial-grade casing is made from robust polycarbonate V0 and comes in a grey-white (RAL 7035) colour. It is designed for durability and offers excellent protection in harsh environments. Typically used in electronic and instrumentation applications, it ensures safety and reliability.
Type Industrial-grade casing
Material V0
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 238 VO
Misc Attribute 2 M 238 VO

Reviews

Be the first to submit a review

Trustpilot