BOPLA 02238000 Euromas M 238 Industrial-grade Casing PC grey-white

MPN
02238000
Brand
BOPLA
EAN-13
4016138731347
Order Code
01-6591
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA EUROMAS M 238 industrial-grade casing is made of durable polycarbonate in a grey-white RAL 7035 shade. This robust casing is ideal for protecting electronic components in demanding environments. It is suitable for use in industrial automation, control panels, and electrical enclosures.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 238
Misc Attribute 2 M 238

Reviews

Be the first to submit a review

Trustpilot