BOPLA 02237100 Euromas M Casing PC Grey-white dust & spray-proof

MPN
02237100
Brand
BOPLA
EAN-13
4016138731620
Order Code
01-6590
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's EUROMAS M 237 G industrial-grade casing is made from durable polycarbonate (PC) and comes in a grey-white colour (RAL 7035). This robust casing is designed for the protection of sensitive electronic components in harsh environments. It is typically used in industrial settings to safeguard against physical damage and environmental exposure.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 237g
Misc Attribute 3 M 237g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot