BOPLA 02237094 Euromas M 237 VO robust polycarbonate Casing RAL 7035

MPN
02237094
Brand
BOPLA
EAN-13
4016138731880
Order Code
01-6589
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS M 237 VO is an industrial-grade casing made from polycarbonate with a V0 fire rating, in a grey-white RAL 7035 colour. This robust enclosure is ideal for protecting electronic components in harsh environments. Typical applications include use in industrial and commercial electrical installations.
Type Industrial-grade casing
Material V0
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 237 VO
Misc Attribute 2 M 237 VO

Reviews

Be the first to submit a review

Trustpilot