BOPLA 02230000 Euromas M 230 Casing PC Grey-white dust/spray-proof

MPN
02230000
Brand
BOPLA
EAN-13
4016138731309
Order Code
01-6583
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £26.63 £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's EUROMAS M 230 02230000 is an industrial-grade casing made from durable polycarbonate in a grey-white (RAL 7035) finish. This robust enclosure is typically used to protect electronic components from environmental influences and physical impacts. Ideal for a variety of industrial applications, it combines functionality with a sleek design.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 120mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 90 mm
Inside height 84mm
Inside Width 73mm
Internal depth 94mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 230
Misc Attribute 2 M 230

Reviews

Be the first to submit a review

Trustpilot