BOPLA 02228000 Euromas M Industrial Casing PC grey-white dust-proof

MPN
02228000
Brand
BOPLA
EAN-13
4016138731293
Order Code
01-6580
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £38.69 £38.68
10+ £32.58
50+ £27.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

BOPLA manufactures the EUROMAS M 228, an industrial-grade casing made from polycarbonate (PC) with a grey-white RAL 7035 finish. This durable casing is suitable for protecting sensitive electronic components in harsh environments. It is often used in industrial and commercial applications where robust protection is essential.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 105mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 105 mm
Inside height 98.5mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 228
Misc Attribute 2 M 228

Reviews

Be the first to submit a review

Trustpilot