BOPLA 02223100 Euromas M 223 G Industrial Casing spray-proof PC Grey-white

MPN
02223100
Brand
BOPLA
EAN-13
4016138731552
Order Code
01-6570
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.16
10+ £33.80
15+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS M 223 G is an industrial-grade casing made from durable polycarbonate in a grey-white RAL 7035 colour. It is designed to protect electronic components in harsh environments. Typical applications include use in industrial machinery, control systems, and electronic equipment enclosures.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.5mm
Inside Width 143mm
Internal depth 174mm
IP Rating IP65, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 223g
Misc Attribute 3 M 223g

Reviews

Be the first to submit a review

Trustpilot