BOPLA 02223000 Euromas M Casing polycarbonate grey-white robust

MPN
02223000
Brand
BOPLA
EAN-13
4016138731255
Order Code
01-6568
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA manufactures the EUROMAS M 223 industrial-grade casing, made from durable polycarbonate in a grey-white RAL 7035 colour. This casing is designed for robust protection and is suitable for various industrial applications. It is ideal for housing electronic components and ensuring environmental protection.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.5mm
Inside Width 143mm
Internal depth 174mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 223
Misc Attribute 2 M 223

Reviews

Be the first to submit a review

Trustpilot