BOPLA 02221100 Euromas Casing polycarbonate grey-white dust-proof

MPN
02221100
Brand
BOPLA
EAN-13
4016138745481
Order Code
01-6567
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA EUROMAS M 221 G 02221100 is an industrial-grade polycarbonate casing in grey-white (RAL 7035) with dimensions of 200x120x75mm. It features a crystal clear cover and is suitable for housing electronic components and devices. Typical applications include use in cabinets and universal casing setups for protecting sensitive equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal clear cover
Misc Attribute 2 EUROMAS M 221g
Misc Attribute 3 M 221g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot