BOPLA 02217000 Euromas M Casing Polycarbonate Grey-white Dust-proof

MPN
02217000
Brand
BOPLA
EAN-13
4016138731217
Order Code
01-6558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS M 217 is an industrial-grade casing made from polycarbonate (PC) and comes in a grey-white colour (RAL 7035). This durable enclosure is ideal for protecting electronic components in harsh industrial environments. Its robust design makes it suitable for applications in automation, energy, and telecommunications industries.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 217
Misc Attribute 2 M 217

Reviews

Be the first to submit a review

Trustpilot