BOPLA 02215100 Euromas M 215 Industrial case robust PC grey-white

MPN
02215100
Brand
BOPLA
EAN-13
4016138745467
Order Code
01-6556
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £23.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The BOPLA EUROMAS M 215 G casing is made from polycarbonate and has a grey-white colour (RAL 7035). It features a crystal-clear cover and measures 120x80x55 mm, suitable for housing and protecting industrial components. Ideal for use in various industries, it provides durable and reliable protection for electronic assemblies and equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.5mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear cover
Misc Attribute 2 EUROMAS M 215g
Misc Attribute 3 M 215g

Reviews

Be the first to submit a review

Trustpilot