BOPLA 02215094 Euromas M Casing polycarbonate grey-white IP-rated

MPN
02215094
Brand
BOPLA
EAN-13
4016138731781
Order Code
01-6555
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £20.27
50+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 215 VO is an industrial-grade casing made from durable polycarbonate V0 material, coloured in grey-white (RAL 7035). This casing is ideal for protecting sensitive electronic components in harsh environments due to its robust construction. Typical applications include use in industrial automation, electrical distribution, and control systems.
Type Industrial-grade casing
Material V0
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.5mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 215 VO
Misc Attribute 2 M 215 VO

Reviews

Be the first to submit a review

Trustpilot