BOPLA 02215000 Euromas M 215 Industrial PC Casing grey-white dustproof

MPN
02215000
Brand
BOPLA
EAN-13
4016138731194
Order Code
01-6554
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS M 215 is an industrial-grade casing made from polycarbonate, featuring a grey-white colour (RAL 7035). This durable enclosure is ideal for protecting electronic components in various industrial applications. Its robust construction ensures reliability and longevity in demanding environments.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.5mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 215
Misc Attribute 2 M 215

Reviews

Be the first to submit a review

Trustpilot