BOPLA 02210094 Euromas M 210 VO Casing Polycarbonate V0 RAL 7035

MPN
02210094
Brand
BOPLA
EAN-13
4016138731774
Order Code
01-6553
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS M 210 VO is an industrial-grade casing made from polycarbonate V0 in grey-white (RAL 7035), designed for durability and safety. This robust enclosure is ideal for protecting sensitive electronic components from environmental stresses. It is commonly used in industrial and electrical applications where fire resistance and impact protection are crucial.
Type Industrial-grade casing
Material V0
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49mm
Inside Width 73.3mm
Internal depth 56.6mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 210 VO
Misc Attribute 2 M 210 VO

Reviews

Be the first to submit a review

Trustpilot