BOPLA 02208094 Euromas M 208 Polycarbonate Casing grey-white V0

MPN
02208094
Brand
BOPLA
EAN-13
4016138731767
Order Code
01-6551
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS M 208 VO 02208094 is an industrial-grade casing made from V0-rated polycarbonate, offering excellent flame retardancy. It comes in a grey-white colour, matching the RAL 7035 standard, and is used to house and protect electronic components in various industrial applications. BOPLA specialises in providing durable and reliable enclosures suitable for demanding environments.
Type Industrial-grade casing
Material V0
Enclosure Length 98mm
Enclosure Height 36mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 36 mm
Inside height 29.4mm
Inside Width 55.4mm
Internal depth 74mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 208 VO
Misc Attribute 2 M 208 VO

Reviews

Be the first to submit a review

Trustpilot