BOPLA 02208000 Euromas M 208 Industrial case PC grey-white dust-proof

MPN
02208000
Brand
BOPLA
EAN-13
4016138731170
Order Code
01-6550
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BOPLA EUROMAS M 208 02208000 is an industrial-grade casing made from polycarbonate (PC) and comes in a grey-white (RAL 7035) colour. It is designed for robust protection of electronic components and is suitable for various industrial applications. The casing is ideal for environments requiring durable and reliable enclosures.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 98mm
Enclosure Height 36mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 36 mm
Inside height 29.4mm
Inside Width 55.4mm
Internal depth 74mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 208
Misc Attribute 2 M 208

Reviews

Be the first to submit a review

Trustpilot