BOPLA 02205400 Euromas M 205 G case PC grey-white IP rated dust/spray.

MPN
02205400
Brand
BOPLA
EAN-13
4016138731507
Order Code
01-6546
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS M 205 G industrial-grade casing, model number 02205400, is made of durable polycarbonate (PC) and comes in a grey-white colour (RAL 7035). Designed for robust applications, it is ideal for protecting electrical components in harsh environments. This casing is available as a single unit and is suitable for various industrial settings.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31mm
Inside Width 44.4mm
Internal depth 30mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 205g
Misc Attribute 3 M 205g

Reviews

Be the first to submit a review

Trustpilot