BOPLA 01180000 Euromas Industrial Aluminium Casing splash-protected

MPN
01180000
Brand
BOPLA
EAN-13
4016138731095
Order Code
01-6540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £285.46 £279.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BOPLA manufactures the EUROMAS A 180 01180000, an industrial-grade aluminium housing, finished in silver-grey (RAL 7001). This sturdy, empty metal casing is designed for industrial applications requiring durable and protective enclosures. Typical uses include housing electronic equipment and safeguarding sensitive components in harsh environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 141mm
Enclosure Width 310mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 310 x 141 mm
Inside height 129.5mm
Inside Width 296.5mm
Internal depth 358mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 180

Reviews

Be the first to submit a review

Trustpilot