BOPLA 01160000 Euromas A case Aluminium splash-protected silver-grey

MPN
01160000
Brand
BOPLA
EAN-13
4016138731040
Order Code
01-6534
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £162.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BOPLA manufactures the EUROMAS A 160 industrial-grade casing made from aluminium with a silver-grey finish. This durable metal housing is used to protect sensitive components in industrial environments. It is ideal for applications requiring robust protection and efficient thermal management.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 330mm
Enclosure Height 111mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 330 x 230 x 111 mm
Inside height 102mm
Inside Width 217.5mm
Internal depth 286.5mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 160
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot