BOPLA 01150000 Euromas A Industrial-grade Aluminium Casing splash-proof

MPN
01150000
Brand
BOPLA
EAN-13
4016138731033
Order Code
01-6532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £181.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA EUROMAS A 150 01150000 is an industrial-grade aluminium casing in silver-grey (RAL 7001). This robust metal housing is designed for high durability and protection in industrial applications. It is typically used for enclosing electronic components to shield them from environmental factors.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 200mm
Enclosure Height 180mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 200 x 230 x 180 mm
Inside height 170mm
Inside Width 220mm
Internal depth 158mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 150

Reviews

Be the first to submit a review

Trustpilot