BOPLA 01135000 Euromas A Aluminium Casing silver-grey splash-proof

MPN
01135000
Brand
BOPLA
EAN-13
4058545313822
Order Code
01-6530
Country of Origin
India
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £94.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the EUROMAS A 135 01135000, an aluminium industrial-grade casing in a silver-grey RAL 7001 finish. This empty metal housing is robust and well-suited for protecting electronic components. It is typically used in industrial environments where durable and reliable enclosures are required.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 360mm
Enclosure Height 91mm
Enclosure Width 160mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 360 x 160 x 91 mm
Inside height 82mm
Inside Width 149mm
Internal depth 317.6mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 135
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot