BOPLA 01131000 Euromas Industrial Casing Aluminium splash-proof

MPN
01131000
Brand
BOPLA
EAN-13
4016138745573
Order Code
01-6529
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £94.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA EUROMAS A 131 aluminium casing is an industrial-grade enclosure featuring a silver-grey finish (RAL 7001). With dimensions of 280x180x101 mm, it is designed for housing components securely in industrial environments. Ideal for protecting sensitive electronic equipment, this robust casing is suitable for harsh conditions.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 280mm
Enclosure Height 101mm
Enclosure Width 180mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 280 x 180 x 101 mm
Inside height 92mm
Inside Width 169mm
Internal depth 238mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 131
Misc Attribute 2 A 131

Reviews

Be the first to submit a review

Trustpilot