BOPLA 01130000 Euromas A 130 splash-protected Aluminium silver-grey case

MPN
01130000
Brand
BOPLA
EAN-13
4016138745566
Order Code
01-6528
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £75.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS A 130 is an industrial-grade aluminium casing in silver-grey (RAL 7001), offering robust protection for electronic components. Manufactured by BOPLA, this casing measures 260x160x91mm, making it suitable for various industrial and commercial applications. Typical uses include housing sensitive electronics in environments where durability and reliability are crucial.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 260mm
Enclosure Height 91mm
Enclosure Width 160mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 260 x 160 x 91 mm
Inside height 82mm
Inside Width 149mm
Internal depth 217.6mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 130
Misc Attribute 2 A 130
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot